15267-0323
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with the high-performance Premo-Flex FFC Jumper. Designed for seamless integration, this jumper boasts a 1.2A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a pitch of 1mm and an overall length of 0.178m, it offers flexibility in installation. This RoHS-compliant jumper is a must-have for efficient wire management, featuring a durable construction that guarantees long-term performance. Whether for industrial or consumer applications, it's the perfect solution for your cable and assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0323 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670323 |
SKU: | MOL15267-0323 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |