15267-0320

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity and streamline data transfer with our Premo-Flex FFC Jumper. This meticulously designed jumper features a compact overall length of 0.127m and a precise 1mm pitch, perfect for intricate electronic assemblies. With a reliable amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it ensures optimal performance even in demanding environments. Crafted for efficiency, this FFC jumper is a valuable addition to any wire management setup, meeting stringent quality standards for seamless integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0320
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670320
SKU: MOL15267-0320

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: