15267-0835

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance the connectivity of your devices with our Premo-Flex FFC Jumper. This high-quality cable boasts a slender overall length of 0.051m, making it ideal for tight spaces. With a pitch of 1mm, it ensures efficient data transfer. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is suitable for a variety of environments. RoHS compliance guarantees its eco-friendly construction. Upgrade your wire management setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0835
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670835
SKU: MOL15267-0835

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: