15267-0208

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. With a slender overall length of 0.102m and pitch of 1mm, this jumper offers precise and efficient data transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable performance in diverse environments. RoHS compliant and boasting a low amperage of 1.2A, it prioritizes safety and environmental responsibility. Elevate your wire management setup with this essential component, a must-have in the realm of cable and ribbon connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0208
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670208
SKU: MOL15267-0208

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: