15267-0375
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. Designed for seamless connectivity, this jumper boasts a pitch of 1mm and a length of 0.305m, allowing for efficient and tidy cable management. With a low amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it offers exceptional performance in diverse environments. Rest assured, this jumper is RoHS compliant, meeting international standards for environmental responsibility. Perfect for a variety of applications, it is a essential component for any wiring project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0375 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670375 |
SKU: | MOL15267-0375 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |