15267-0771
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Upgrade your cable connections with the cutting-edge technology of our Premo-Flex FFC Jumper. Impeccably designed for seamless performance, this jumper boasts a 1.2A amperage and is compliant with RoHS standards, ensuring both efficiency and environmental responsibility. With a wide operating temperature range from -40°C to 105°C, it offers unparalleled versatility for various applications. The 1mm pitch and 0.076m overall length make it perfect for precise installations, while its high-quality construction guarantees durability. Elevate your wire management setup with this essential component, part of our extensive range of cable and assembly solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0771 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670771 |
SKU: | MOL15267-0771 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |