15267-0263

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless data transmission. Operating at temperatures ranging from -40°C to 105°C, this jumper ensures reliable performance in any environment. With a pitch of 1mm and an overall length of 0.254m, it offers flexibility in various applications. RoHS compliant and featuring a maximum amperage of 1.2A, this jumper guarantees both safety and efficiency. Elevate your wire management setup with this essential component, perfect for use in ribbon cables and FPC assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0263
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670263
SKU: MOL15267-0263

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: