15267-0217

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile cable solution designed for seamless connectivity in various applications. With a current rating of 1.2 A and a voltage rating of [voltage], this jumper ensures reliable performance. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for both indoor and outdoor use. The 1mm pitch and 0.229m overall length offer flexibility in installation, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Trust in the quality and durability of this FFC jumper for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0217
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670217
SKU: MOL15267-0217

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: