15267-0471

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our cutting-edge Premo-Flex FFC Jumper. Designed for seamless integration, this high-performance cable boasts a 1.2 A amperage and a wide operating temperature range of -40°C to 105°C, ensuring reliable functionality in diverse environments. With a 1 mm pitch and an overall length of 0.102m, it offers versatility in various applications. Crafted with top-notch quality and RoHS compliance, it guarantees both performance and environmental responsibility. Elevate your wire management setup with this essential component, part of our extensive range of cable solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0471
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670471
SKU: MOL15267-0471

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: