15267-0434

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a vital component in the world of wire management. Ideal for various electronic applications, this jumper boasts a durable construction and reliable performance. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures efficiency in diverse environments. The 1.2A amperage and 1mm pitch further highlight its versatility, accommodating a range of power requirements. Measuring at 0.178m in length, it offers flexibility in setup without compromising on quality. Rest assured, this jumper adheres to strict RoHS compliance, guaranteeing both functionality and environmental responsibility. Elevate your cable and ribbon connections with this essential component, a standout in the realm of FFC and FPC technology.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0434
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670434
SKU: MOL15267-0434

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: