15267-0401

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing our Premo-Flex FFC Jumper, a versatile solution for your wire management needs. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper offers reliable performance in various environments. The 1mm pitch and 0.051m overall length make it suitable for compact setups, while its RoHS compliance ensures environmental responsibility. Ideal for use in cable and ribbon assemblies, this FFC jumper is a must-have for efficient wire connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0401
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670401
SKU: MOL15267-0401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: