15267-0327

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity and streamline data transmission with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a low amperage of 1.2 A and can withstand a wide operating temperature range from -40°C to 105°C. With a 1 mm pitch and an overall length of 0.229m, it provides a reliable and efficient solution for your cable and wire management needs. RoHS compliant and meticulously crafted, this jumper guarantees quality and durability, making it an essential component for any electronic setup. Elevate your connectivity experience with this premium FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0327
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670327
SKU: MOL15267-0327

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: