15267-0313
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable component designed for seamless wire management in various applications. With a slim overall length of 0.051m and a pitch of 1mm, this FFC jumper offers efficient connectivity in tight spaces. Operating effortlessly between temperatures of -40°C to 105°C, it ensures optimal performance in diverse environments. Featuring a low amperage of 1.2A and ROHS compliance, it prioritizes safety and environmental responsibility. Perfect for use in electronics, telecommunications, and more, this jumper is a essential addition to any wire management toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0313 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670313 |
SKU: | MOL15267-0313 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |