15267-1005

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 29 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various applications. Operating at a maximum temperature of 105°C and with a wide range of -40°C, this jumper ensures reliable performance even in challenging environments. With an amperage of 1.2A and a voltage rating, it guarantees efficient power transmission. The 1mm pitch and 0.254m overall length make it suitable for precise connections. Compliant with RoHS regulations, it upholds environmental standards. This jumper, part of our 15267 series, is a crucial element in wire management, offering flexibility and durability in cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-1005
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152671005
SKU: MOL15267-1005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: