15267-0227
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and efficient solution for your cable and wire management needs. This high-quality jumper boasts a slim design, making it ideal for space-constrained applications. With a pitch of 1mm and an overall length of 0.076m, it offers flexibility and ease of installation. Operating seamlessly in a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. RoHS compliant, you can trust in its sustainability. Perfect for use in a variety of industries, this jumper is a essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0227 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670227 |
SKU: | MOL15267-0227 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |