15267-0781

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. With a thin and flexible design, this jumper is perfect for applications where space is limited. Featuring a pitch of 1mm, it allows for efficient connectivity in tight spaces. Operating seamlessly in a wide temperature range from -40°C to 105°C, this jumper is suitable for various environments. Its 1.2A amperage and voltage rating make it ideal for powering electronic components. Trust in the quality and performance of this FFC jumper for your wire management requirements. Rest assured, it complies with RoHS regulations, prioritizing environmental responsibility. Elevate your connectivity options with this essential component from our range of wire, cable, and assembly products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0781
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670781
SKU: MOL15267-0781

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: