15267-0311
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Easily connect components with our Premo-Flex FFC Jumper, part of the high-quality 15267 series. This flexible flat cable features a 1mm pitch, making it perfect for tight spaces. With a durable construction and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. Rated for 1.2A, it provides efficient power transmission, ideal for demanding applications. RoHS compliant and meticulously designed for optimal functionality, it's a must-have for any cable management setup. Elevate your wiring projects with this top-of-the-line FFC jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0311 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670311 |
SKU: | MOL15267-0311 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |