15267-0241

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile essential for efficient wire management. Ideal for a variety of applications, this high-performance jumper features a 1.2A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a pitch of 1mm and an overall length of 0.254m, it offers seamless integration and flexibility in your setup. Crafted with RoHS compliance for sustainability, this jumper is a reliable choice for any project. Explore its full potential in our collection of wire management solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0241
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670241
SKU: MOL15267-0241

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: