15267-0274

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and wire management needs. With a pitch of 1mm, this jumper is designed for seamless connectivity in a variety of applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures consistent performance even in extreme conditions. With a low amperage of 1.2A, it prioritizes safety while offering efficient power transfer. Its 0.102m length and compliant design make it suitable for various projects, guaranteeing flexibility and convenience. Trust in the Premo-Flex FFC Jumper for high-quality, RoHS-compliant performance in wire, cable, and assembly tasks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0274
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670274
SKU: MOL15267-0274

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: