15267-0300

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, part of the innovative 15267 series. Designed for seamless integration, this jumper boasts a compact overall length of 0.152m and a pitch of 1mm, ensuring efficient and reliable performance in tight spaces. With a low amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it offers versatility for various applications. Crafted with high-quality materials and RoHS compliance, this jumper guarantees both durability and environmental responsibility. Elevate your wire management setup with this essential component, perfect for FFC, FPC cable, and ribbon applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0300
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670300
SKU: MOL15267-0300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: