15267-0821

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our cutting-edge Premo-Flex FFC Jumper. Designed for optimal performance in a variety of settings, this innovative jumper boasts a 1.2 A amperage and can operate seamlessly in temperatures ranging from -40°C to 105°C. With a sleek overall length of 0.152m and a 1mm pitch, it offers a perfect balance of flexibility and stability. Trust in its reliable voltage transmission and rest assured knowing it complies with RoHS standards, making it a sustainable choice for your cable and wire management needs. Explore the future of connectivity with this essential component, part of our meticulously curated Wire, Cable & Assemblies collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0821
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670821
SKU: MOL15267-0821

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: