15267-0750

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for efficient wire management. This high-quality jumper boasts a 1.2 A amperage and is designed for optimal performance in a wide temperature range, from -40°C to 105°C. With a pitch of 1 mm and an overall length of 0.102m, it offers flexibility and ease of installation. RoHS compliant and crafted with premium materials, this FFC jumper ensures reliability and durability. Ideal for various applications in electronics and beyond, it's a must-have for seamless connectivity in your projects. Elevate your cable and wire management with the superior quality of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0750
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670750
SKU: MOL15267-0750

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: