15267-0837

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. Designed for seamless connectivity, this jumper boasts a low amperage of 1.2 A, making it suitable for a wide range of applications. With a maximum operating temperature of 105 °C and a minimum of -40 °C, it ensures optimal performance even in extreme conditions. Its 1 mm pitch and 0.076m overall length offer flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Whether you're in need of a durable ribbon cable for wire management or FFC assemblies, the Premo-Flex Jumper is the perfect choice. Trust in its quality and efficiency for all your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0837
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670837
SKU: MOL15267-0837

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: