15267-0389

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in various applications. Featuring a low-profile design and a pitch of 1mm, this jumper offers efficient signal transmission within tight spaces. With a durable construction and a wide operating temperature range from -40°C to 105°C, it ensures reliable operation even in challenging environments. Suitable for wire management in a range of electronic devices, this jumper meets RoHS compliance standards, making it a sustainable choice for your connectivity needs. Elevate your connectivity solutions with this high-quality FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0389
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670389
SKU: MOL15267-0389

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: