15267-0708

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 4 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, offering a reliable and efficient solution for your wiring needs. Designed for seamless integration, this jumper boasts a low amperage of 1.2 A and operates effortlessly within a wide temperature range, from -40°C to 105°C. With a pitch of 1mm and an overall length of 0.127m, it ensures precise and secure connections. RoHS compliant, this jumper meets strict environmental standards, guaranteeing both performance and sustainability. Perfect for a variety of applications, it's an essential component for wire management, cable assemblies, and more. Elevate your connectivity experience with this high-quality FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0708
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670708
SKU: MOL15267-0708

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: