15267-0473

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity within your electronic devices with the Premo-Flex FFC Jumper. This versatile component, part of our 15267 series, features a 1.2A amperage and is designed for optimal performance in a wide temperature range from -40°C to 105°C. With a pitch of 1mm and an overall length of 0.127m, it offers flexibility in installation. Engineered for durability and efficiency, this RoHS-compliant jumper ensures reliable power and data transmission. Perfect for wire management in various applications, it is a essential component in maintaining seamless functionality in your devices. Trust in its quality and performance for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0473
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670473
SKU: MOL15267-0473

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: