15267-0431

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing our Premo-Flex FFC Jumper, a high-performance component perfect for a variety of applications. With a maximum amperage of 1.2 A and a durable construction, it ensures reliable connectivity in demanding environments. Operating seamlessly in temperatures ranging from -40°C to 105°C, this jumper offers versatility and efficiency. Its 1 mm pitch and 0.152m length make it easy to install, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Trust in the quality of our FFC Jumper for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0431
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670431
SKU: MOL15267-0431

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: