15267-0717

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Discover the unparalleled flexibility and efficiency of our Premo-Flex FFC Jumper. Designed for seamless performance in a variety of applications, this jumper boasts a low amperage of 1.2 A, making it ideal for delicate electronic components. With a wide operating temperature range from -40 °C to 105 °C, it ensures reliable functionality even in extreme conditions. The 1 mm pitch and 0.229m overall length offer versatility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the exceptional quality of our FFC Jumper for all your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0717
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670717
SKU: MOL15267-0717

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: