15267-0789

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic applications. This ultra-flexible cable boasts a 1.2A amperage and can withstand temperatures ranging from -40°C to 105°C, ensuring reliable performance in diverse operating environments. With a 1mm pitch and a compact overall length of 0.03m, it offers convenient and space-saving connectivity solutions. Crafted with precision and attention to detail, this jumper complies with RoHS regulations, underscoring our commitment to sustainability. Perfect for wire management, it's a vital component in ensuring efficient and streamlined electronic setups. Elevate your connectivity game with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0789
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670789
SKU: MOL15267-0789

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: