15267-0373
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, designed for seamless connectivity in your electronic devices. With a sleek overall length of 0.254m and a 1mm pitch, this jumper offers precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures reliability in diverse environments. RoHS compliant and featuring a low amperage of 1.2A, it prioritizes both performance and sustainability. Ideal for wire management in a variety of applications, this jumper guarantees smooth and secure connections every time. Upgrade your setup with the ultimate in cable and ribbon technology.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0373 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670373 |
SKU: | MOL15267-0373 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |