15267-0255

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless transmission in your electronic setups. This high-quality jumper features a 1.2 A amperage and is RoHS compliant, ensuring both performance and environmental responsibility. With a wide operating temperature range from -40°C to 105°C, it's suitable for diverse applications. The 1mm pitch and 0.152m overall length provide versatility in installation, while the durable construction guarantees long-lasting reliability. Elevate your wire management game with this essential component, a part of our comprehensive selection of FFC, FPC cables, and jumpers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0255
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670255
SKU: MOL15267-0255

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: