15267-0343

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your cable connectivity with the Premo-Flex FFC Jumper. This high-performance FFC jumper boasts a 1.2A amperage and operates flawlessly in temperatures ranging from -40°C to 105°C, ensuring reliable functionality in various environments. With a 1mm pitch and a length of 0.152m, it offers versatility in installation. Crafted with meticulous attention to quality, this jumper is RoHS compliant, aligning with environmental standards. Ideal for wire management and cable assemblies, it is a must-have for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0343
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670343
SKU: MOL15267-0343

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: