15267-0405

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless wire management. This high-performance cable boasts a narrow pitch of 1mm, making it perfect for compact electronics. With an amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. Measuring at 0.102m in length, this jumper is ideal for applications where space is a premium. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Elevate your wire management game with this essential component from our 15267 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0405
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670405
SKU: MOL15267-0405

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: