15267-0813

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing our Premo-Flex FFC Jumper, designed for seamless connectivity in a variety of applications. With a maximum operating temperature of 105°C and a minimum of -40°C, this FFC cable is built to perform reliably in diverse environments. Featuring a 1.2A amperage and 1mm pitch, it offers efficient power transmission. The 0.051m overall length ensures flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and durability of this jumper for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0813
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670813
SKU: MOL15267-0813

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: