15267-0377

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a vital component in ensuring seamless data transmission. Designed for reliability, this FFC jumper boasts a low amperage of 1.2 A, making it energy-efficient without compromising performance. Operating flawlessly within a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. With a compact overall length of 0.03m and a pitch of 1mm, it offers flexibility in installation. Rest assured, our FFC jumper adheres to RoHS compliance standards, reflecting our commitment to sustainability. Perfect for wire management in various applications, this jumper is a crucial asset in maintaining efficient connectivity. Elevate your setup with the reliability and durability of our Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0377
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670377
SKU: MOL15267-0377

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: