15267-0355

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. Designed for seamless connectivity in a range of applications, this jumper boasts a low amperage of 1.2 A, making it ideal for delicate electronic devices. With a wide operating temperature range from -40°C to 105°C, it ensures consistent performance even in extreme conditions. The 1mm pitch and 0.03m overall length offer flexibility in installation, while the high-quality construction guarantees durability. RoHS compliant and meticulously engineered, this FFC jumper is a essential component for efficient wire management. Elevate your connectivity standards with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0355
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670355
SKU: MOL15267-0355

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: