15267-0233
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for efficient cable management. Designed for high performance, this jumper boasts a 1.2A amperage and a wide operating temperature range from -40°C to 105°C, ensuring durability in diverse conditions. With a slim 1mm pitch and a 0.152m overall length, it offers flexibility in installation while providing stable voltage transmission. RoHS compliant for environmental responsibility, it's a versatile component for various applications in wire management. Trust in its quality for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0233 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670233 |
SKU: | MOL15267-0233 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |