15267-0296
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, boasting a sleek design and top-notch performance. Engineered for precision, this jumper features a 1.2A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable functionality in diverse environments. With a compact overall length of 0.102m and a pitch of 1mm, it offers seamless integration into your setup. Rest assured, this RoHS-compliant jumper prioritizes environmental responsibility without compromising on quality. Perfect for various applications, it's a must-have component in your wire management arsenal. Elevate your connectivity with our Premo-Flex FFC Jumper, boasting a sleek design and top-notch performance. Engineered for precision, this jumper features a 1.2A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable functionality in diverse environments. With a compact overall length of 0.102m and a pitch of 1mm, it offers seamless integration into your setup. Rest assured, this RoHS-compliant jumper prioritizes environmental responsibility without compromising on quality. Perfect for various applications, it's a must-have component in your wire management arsenal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0296 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670296 |
SKU: | MOL15267-0296 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |