15267-0279

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless wire management in various applications. With a maximum operating temperature of 105°C and a wide range of -40°C to ensure optimal performance in diverse environments, this FFC jumper guarantees reliability. Boasting a low amperage of 1.2A and a pitch of 1mm, it offers efficient power distribution while maintaining compactness. Its 0.178m overall length makes it suitable for space-constrained setups. Crafted with high-quality materials, this jumper prioritizes durability. Perfect for use in electronic devices, it complies with RoHS standards, ensuring environmental sustainability. Elevate your wire management solutions with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0279
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670279
SKU: MOL15267-0279

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: