15267-0365

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this FFC cable boasts a 1.2A amperage and operates flawlessly in temperatures ranging from -40°C to 105°C, making it suitable for a variety of environments. With a pitch of 1mm and a length of 0.152m, it offers flexibility in installation. Rest assured, this jumper is RoHS compliant, aligning with environmental standards. Perfect for wire management in various applications, it's a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0365
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670365
SKU: MOL15267-0365

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: