15267-0256

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance essential for seamless data transfer. Designed for precision and durability, this jumper boasts a low amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in any environment. With a sleek overall length of 0.152m and a 1mm pitch, it offers optimal flexibility in various applications. RoHS compliant and crafted with quality materials, it guarantees both performance and sustainability. Upgrade your wire management setup with this essential component, perfect for use in a range of devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0256
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670256
SKU: MOL15267-0256

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: