15267-0783

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your connection solutions with our Premo-Flex FFC Jumper, a high-performance component designed for seamless integration in various applications. Operating at a maximum temperature of 105°C and able to withstand as low as -40°C, this jumper ensures reliable performance in diverse environments. With a low amperage of 1.2 A and a voltage rating, it offers efficient power transfer. The 1mm pitch and 0.229m overall length make it versatile for different setups. Crafted with quality materials, this jumper guarantees durability and longevity. Compliant with RoHS standards, it meets environmental regulations. Perfect for wire management, it's a vital addition to your cable and assembly toolkit. Elevate your connectivity with the performance and reliability of our FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0783
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670783
SKU: MOL15267-0783

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: