15267-0759

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance essential for seamless data transfer. Designed for precision and durability, this jumper boasts a maximum operating temperature of 105°C and a minimum of -40°C, ensuring reliable functionality in various environments. With an amperage of 1.2A and a pitch of 1mm, it delivers efficient power transmission without compromise. Its 0.203m overall length offers flexibility in installation, while its compliance with RoHS regulations underscores our commitment to sustainability. Perfect for wire management in a wide range of applications, this FFC jumper is a must-have for any setup requiring secure and efficient cable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0759
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670759
SKU: MOL15267-0759

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: