15267-0769

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your wiring solutions with our Premo-Flex FFC Jumper, a versatile component designed for seamless connectivity in a variety of applications. With a slender pitch of 1mm and an overall length of 0.051m, this jumper offers precise and efficient cable management. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable performance in diverse environments. RoHS compliant and boasting a low amperage of 1.2A, it prioritizes safety and environmental responsibility. Trust in the 15267 series for your FFC, FPC cable, and jumper needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0769
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670769
SKU: MOL15267-0769

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: