15267-0743
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 5 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance in a variety of applications. Operating with a maximum amperage of 1.2 A and a wide temperature range from -40°C to 105°C, this jumper ensures reliable functionality even in demanding environments. With a pitch of 1 mm and an overall length of 0.305m, it offers versatility for different setups. Crafted with high-quality materials, it guarantees durability and longevity. RoHS compliant, it meets international standards for environmental responsibility. Elevate your wire management with this essential component, a part of our extensive range of cable and assembly solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0743 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670743 |
SKU: | MOL15267-0743 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |