15267-0775

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity in confined spaces with our Premo-Flex FFC Jumper. Designed for seamless transmission, this high-quality ribbon cable ensures reliable performance in a variety of applications. With a pitch of 1mm, it offers precise alignment, while its durable construction guarantees longevity. Operating efficiently from -40°C to 105°C, it is suitable for both extreme cold and hot environments. RoHS compliant and meticulously crafted, this jumper is an essential component for your electronic setup. Elevate your wire management with this versatile and dependable solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0775
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670775
SKU: MOL15267-0775

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: