15267-0547

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. Operating efficiently within a wide temperature range, from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. With a low amperage of 1.2 A and a pitch of 1 mm, it offers precise power delivery, while its overall length of 0.229m allows for flexible installation. Crafted with high-quality materials, this FFC jumper guarantees durability and longevity. RoHS compliant and meticulously tested, it meets stringent quality standards for your peace of mind. Elevate your wire management setup with this essential component, part of our comprehensive range of cable and assembly solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0547
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670547
SKU: MOL15267-0547

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: