15267-0721
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless data transfer. With a durable construction and RoHS compliance, it guarantees both performance and environmental responsibility. Operating effortlessly in temperatures ranging from -40°C to 105°C, this jumper ensures reliable functionality in diverse environments. Featuring a 1.2A amperage and 1mm pitch, it is optimized for efficient power distribution. Its 0.305m overall length offers flexibility in installation, making it ideal for various applications in wire management and cable assemblies. Upgrade to the ultimate in connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0721 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670721 |
SKU: | MOL15267-0721 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |