15267-0426

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a versatile solution designed for seamless integration in various applications. Operating with a maximum amperage of 1.2A and a wide temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. With a 1mm pitch and an overall length of 0.076m, it offers flexibility in installation. Crafted for efficiency and durability, it complies with RoHS standards, guaranteeing both quality and environmental responsibility. Ideal for wire management, this FFC jumper is a vital component in enhancing connectivity and optimizing cable arrangements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0426
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670426
SKU: MOL15267-0426

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: