15267-0733

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 5 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your wiring setup with our Premo-Flex FFC Jumper, a reliable component designed for seamless connectivity. This flexible flat cable (FFC) boasts a slender overall length of 0.152m and a 1mm pitch, making it perfect for tight spaces without compromising on performance. With a low minimum operating temperature of -40°C and a maximum of 105°C, this jumper ensures durability and stability in various environmental conditions. Delivering a steady amperage of 1.2A and compatible with a standard voltage, it's a versatile solution for your wire management needs. Compliant with RoHS regulations, you can trust in its quality and eco-friendliness. Ideal for a range of applications, from industrial to consumer electronics, this FFC jumper is a must-have for any project requiring reliable and efficient cable connections. Elevate your wiring experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0733
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670733
SKU: MOL15267-0733

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: